Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-3704-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

DEMOKITCRX14

Description RFID EVALUATION KIT ISO14443-B
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CRX14
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Part Status Obsolete
Type Coupler Chip
Frequency 13.56MHz
For Use With/Related Products CRX14
Supplied Contents 2 Boards, Samples
 
Additional Resources
Standard Package ? 1
Other Names 497-3704

21:51:37 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 713.70000 713.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback