Add To Favorites
Product Overview
Digi-Key Part Number 445-3260-6-ND
Quantity Available 12,393
Can ship immediately
Manufacturer

Manufacturer Part Number

DEA202484HT-8002A1

Description FILTER HIPASS 2.4GHZ WLAN SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets DEA202484HT-8002A1
Product Training Modules RF Products Overview
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog DEA Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series DEA
Packaging ? Digi-Reel® ?
Part Status Active
Frequency 2.442GHz Center
Bandwidth 84MHz
Filter Type High Pass
Ripple -
Insertion Loss 0.65dB
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 6 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.043" (1.10mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-3260-6

10:48:22 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
10 0.32900 3.29
25 0.31400 7.85
50 0.30400 15.20
100 0.29380 29.38
250 0.27860 69.65
500 0.23302 116.51
1,000 0.18084 180.84

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3260-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.16440
  • Cut Tape (CT) ? : 445-3260-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,393 - Immediate
  • Unit Price: 0.35000
Send Feedback