Add To Favorites
Product Overview
Digi-Key Part Number 445-3259-1-ND
Quantity Available 23,749
Can ship immediately
Manufacturer

Manufacturer Part Number

DEA165850LT-1197B2

Description FILTER LOWPASS 5.425GHZ 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets DEA165850LT-1197B2
Product Training Modules RF Products Overview
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog DEA Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series DEA
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 5.425GHz Center
Bandwidth 10.5MHz
Filter Type Low Pass
Ripple -
Insertion Loss 0.7dB
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 4 PC Pad
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max) 0.035" (0.90mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-3259-1

21:36:55 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 0.31
10 0.28800 2.88
100 0.25710 25.71
250 0.24380 60.95
500 0.20392 101.96
1,000 0.15826 158.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3259-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.13702
  • Digi-Reel® ? : 445-3259-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,749 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback