Add To Favorites
Product Overview
Digi-Key Part Number 445-3258-6-ND
Quantity Available 25,346
Can ship immediately
Manufacturer

Manufacturer Part Number

DEA162500LT-1217A1

Description FILTER LOWPASS 2.4GHZ W-LAN 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets DEA162500LT-1217A1
Product Training Modules RF Products Overview
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog DEA and DLF Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series DEA
Packaging ? Digi-Reel® ?
Part Status Active
Frequency 2.45GHz Center
Bandwidth 100MHz
Filter Type Low Pass
Ripple -
Insertion Loss 0.48dB
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 6 PC Pad
Size / Dimension 0.063" L x 0.024" W (1.60mm x 0.60mm)
Height (Max) 0.035" (0.90mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-3258-6

17:08:31 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 0.31
10 0.28800 2.88
100 0.25710 25.71
250 0.24380 60.95
500 0.20392 101.96
1,000 0.15826 158.26

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3258-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: 0.13702
  • Cut Tape (CT) ? : 445-3258-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,346 - Immediate
  • Unit Price: 0.31000
Send Feedback