Add To Favorites
Product Overview
Digi-Key Part Number 445-3964-2-ND
Quantity Available 8,000
Can ship immediately
Manufacturer

Manufacturer Part Number

DEA160915LT-1169

Description FILTER LOWPASS AGSM-EGSM/TX SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DEA160915LT-1169
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog DEA and DLF Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series DEA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Frequency 897.5MHz Center
Bandwidth 35MHz
Filter Type Low Pass
Ripple -
Insertion Loss 0.7dB
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 4 PC Pad
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max) 0.035" (0.90mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 4,000
Other Names 445-3964-2
DEA160915LT1169

00:13:09 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.24548 981.92
8,000 0.23104 1,848.32
12,000 0.21660 2,599.20
28,000 0.20216 5,660.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 445-3964-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,282 - Immediate
  • Unit Price: 0.56000
  • Digi-Reel® ? : 445-3964-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,282 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback