Keywords:





Product Index > Discrete Semiconductor Products > Transistors (BJT) - Arrays, Pre-Biased > DDA144EU-7-F

All prices are in US dollars.
Digi-Key Part NumberDDA144EU-FDIDKR-ND
Price BreakUnit PriceExtended Price
10.460000.46
100.334003.34
250.259606.49
1000.1966019.66
2500.1389634.74
5000.1112455.62
1,0000.0853285.32
Quantity Available Digi-Key Stock: 4,452
Can ship immediately
Manufacturer

Manufacturer Part Number

DDA144EU-7-F

DescriptionTRANS PREBIASED DUAL PNP SOT363
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets DDAzzzzU
Catalog Drawings SOT-363 Package Top
DDA Series Circuit
Standard Package1
CategoryDiscrete Semiconductor Products
FamilyTransistors (BJT) - Arrays, Pre-Biased
Series-
PackagingDigi-Reel®
Transistor Type2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)100mA
Voltage - Collector Emitter Breakdown (Max)50V
Resistor - Base (R1) (Ohms)47k
Resistor - Emitter Base (R2) (Ohms)47k
DC Current Gain (hFE) (Min) @ Ic, Vce68 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)500nA
Frequency - Transition250MHz
Power - Max200mW
Mounting TypeSurface Mount
Package / Case6-TSSOP, SC-88, SOT-363
Supplier Device PackageSOT-363
Dynamic CatalogPNP Pre-Biased Transistor Arrays
Other NamesDDA144EU-FDIDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
DDA144EU-FDITR-NDDDA144EU-7-FTape & Reel (TR)3,000 - Immediate0.072003,000
DDA144EU-FDICT-NDDDA144EU-7-FCut Tape (CT)4,452 - Immediate0.460001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

5:24:10 6/20/2013 - Help With This Screen