Add To Favorites
Product Overview
Digi-Key Part Number 670-1022-2-ND
Quantity Available 1,300
Can ship immediately
Manufacturer

Manufacturer Part Number

DD1R030HA1R1300

Description CONN RCPT 30POS 0.5MM R/A SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

JAE Electronics

Series DD1
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Style Receptacle
Connector Type Multi-Purpose
Number of Positions 30
Mounting Type Surface Mount, Right Angle
Termination Solder
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 3.9µin (0.10µm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1,300
Other Names 670-1022-2

09:29:55 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,300 2.34178 3,044.31
2,600 2.18028 5,668.72
6,500 2.09953 13,646.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 670-1022-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,544 - Immediate
  • Unit Price: 4.44000
Send Feedback