Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 454-1456-ND
Quantity Available 1,011
Can ship immediately
Manufacturer

Manufacturer Part Number

DCH3-050US-0001

Description AC/DC WALL MOUNT ADAPTER 5V 3W
Expanded Description 5V 3W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Request inventory verification / Request inventory verification
Documents & Media
Datasheets DCH3 Series, Model 1,2,4
RoHS Information Declaration of Conformity
PCN Packaging CSA Marking 20/Sep/2013
Product Attributes Select All
Categories
Manufacturer

Artesyn Embedded Technologies

Series DCH3
Part Status Obsolete
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 100 ~ 240 VAC
Voltage - Output 5V
Current - Output (Max) 550mA
Power (Watts) 3W
No Load Power Consumption -
Polarization -
Applications ITE (Commercial)
Efficiency Level IV
Operating Temperature 0°C ~ 50°C
Output Connector USB Mini
Size / Dimension 2.28" L x 1.03" W x 1.79" H (58.0mm x 26.1mm x 45.4mm)
Approvals -
Input Connector NEMA 1-15P
Cord Length 59" (1.50m)
Weight 0.144 lb (65.32g)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
454-1493-ND DCH3-050US-0005 Artesyn Embedded Technologies Bulk ? 321 - Immediate
8.30000 1  Non-Stock ?
Additional Resources
Standard Package ? 240
Other Names 454-1456
DCH3-050US-0001-ND
DCH3050US0001

11:19:19 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.34000 7.34
5 6.97600 34.88
10 6.79200 67.92
25 6.42480 160.62
50 6.05740 302.87
100 5.87390 587.39
250 5.50680 1,376.70
500 5.13968 2,569.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback