Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number 454-1496-ND
Quantity Available 15
Can ship immediately
Manufacturer

Manufacturer Part Number

DCH3-050EU-0006

Description AC/DC WALL MOUNT ADAPTER 5V 3W
Expanded Description 5V 3W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets DCH3 Series Model 5,6
RoHS Information Declaration of Conformity
PCN Packaging CSA Marking 20/Sep/2013
Product Attributes Select All
Categories
Manufacturer

Artesyn Embedded Technologies

Series DCH3
Part Status Discontinued at Digi-Key
Region Utilized Europe
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 100 ~ 240 VAC
Voltage - Output 5V
Current - Output (Max) 550mA
Power (Watts) 3W
No Load Power Consumption -
Polarization -
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 45°C
Output Connector USB Micro
Size / Dimension 2.45" L x 1.07" W x 1.79" H (58.0mm x 26.1mm x 45.8mm)
Approvals CB, CE
Input Connector CEE 7/16
Cord Length 59" (1.50m)
Weight 0.144 lb (65.32g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 240
Other Names 454-1496
DCH3050EU0006

01:06:04 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.30000 8.30
5 7.88400 39.42
10 7.67700 76.77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback