Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number DCF3EI-X-ND
Quantity Available
Manufacturer

Manufacturer Part Number

DCF3EI-X

Description FITTING LD/LDP/CD3 DROP CEIL IVR
Expanded Description Connector Fitting - Drop Ceiling For Panduit Duct Type LD, LDP and CD3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Pan-Way™ LD Surface Raceway System
Product Attributes Select All
Categories
Manufacturer

Panduit Corp

Series Pan-Way®
Part Status Active
Accessory Type Fitting - Drop Ceiling
For Use With/Related Products Panduit Duct Type LD, LDP and CD3
Height 2.24" (56.90mm)
Width 1.60" (40.6mm)
Length 3.440" (87.38mm)
Color Ivory
 
Additional Resources
Standard Package ? 10

14:46:56 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 1.94000 19.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback