Add To Favorites
Product Overview
Digi-Key Part Number 994-1010-ND
Quantity Available 27
Can ship immediately
Manufacturer

Manufacturer Part Number

DCE-7X6X2

Description BOX ALUMINUM GRAY 10"L X 7.1"W
Expanded Description Box with Mounting Flange Metal, Aluminum Gray Cover Included 10.000" L x 7.100" W (254.00mm x 180.34mm) X 2.250" (57.15mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DCE 7x6x2 Series
Online Catalog DCE Series
Product Attributes Select All
Categories
Manufacturer

Laird Technologies IAS

Series DCE
Part Status Active
Container Type Box with Mounting Flange
Size / Dimension 10.000" L x 7.100" W (254.00mm x 180.34mm)
Height 2.250" (57.15mm)
Area (L x W) 71.0" (458cm)
Design Cover Included
Material Metal, Aluminum
Color Gray
Thickness -
Features Waterproof
Ratings NEMA 6
Material Flammability Rating -
Shipping Info Shipped from Digi-Key
Weight 2.5 lbs (1.1kg)
 
You May Also Be Interested In
  • M000015 - Arduino | 1050-1003-ND DigiKey Electronics
  • M000015
  • Arduino
  • BOX PLASTIC BLK 3.43"L X 2.52"W
  • Unit Price 8.49000
  • 1050-1003-ND
Additional Resources
Standard Package ? 1
Other Names 994-1010
DCE7X6X2

13:46:53 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.36000 43.36
10 40.55100 405.51
25 37.50400 937.60
100 35.16000 3,516.00
250 32.81600 8,204.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback