Keywords:





Product Index > Industrial Controls, Meters > Meters - Panel > DCA5-20PC-1-DC1-RL-C

All prices are in US dollars.
Digi-Key Part Number811-1088-ND
Price BreakUnit PriceExtended Price
150.0000050.00
545.00000225.00
1041.50000415.00
2539.30160982.54
Quantity Available Digi-Key Stock: 3
Can ship immediately
Manufacturer

Manufacturer Part Number

DCA5-20PC-1-DC1-RL-C

DescriptionAMMETER LED 5-40VDC 50A/500A RED
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
AMMETER LED 5-40VDC 50A/500A RED | DCA5-20PC-1-DC1-RL-C | 811-1088-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets DCA5-20PC Series
Product Photos DCA5-20PC SERIES
Catalog Drawings Digital Panel Meter
3D Model DCA5-20PC Series.pdf
DCA5-20PC Series.sldprt
DCA5-20PC Series.stp
DCA5-20PC Series.igs
Standard Package12
CategoryIndustrial Controls, Meters
FamilyMeters - Panel
SeriesDCA5-20PC
TypeCurrent (Ammeter)
Measuring Range5 ~ 500A or 10 ~ 1000A
Display StyleRed Characters, Black Background
Display TypeLED
Display Face Size1.83" W x 1.28" H (46.4mm x 32.5mm)
Display Digits3.5
Display Digits - Height0.370" (9.40mm)
Voltage - Supply5 ~ 40VDC
Mounting TypeBezel Mount, Screw In
TerminationScrew Terminals
Panel Cutout DimensionsRectangular - 33.93mm x 21.29mm
Temperature Coefficient-
Accuracy-
CalibrationNot required
FeaturesSealing Gasket
Operating Temperature0°C ~ 60°C
Dynamic CatalogDCA5-20PC Series
Associated Product811-1097-ND - SHUNT CURRENT DC 500A/50MV
811-1094-ND - SHUNT CURRENT DC 50A/50MV
811-1092-ND - SHUNT CURRENT DC 5A/50MV
Other Names811-1088
DCA520PC1DC1RLC

2:27:41 5/24/2013 - Help With This Screen