Add To Favorites
Product Overview
Digi-Key Part Number 811-1086-ND
Quantity Available 37
Can ship immediately
Manufacturer

Manufacturer Part Number

DCA-20PC-5-DC4-RL-C

Description AMMETER 0-1.999A LED PANEL MOUNT
Expanded Description Current (Ammeter) LED - Red Characters Display Panel Mount - Bezel
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series DCA-20PC
Part Status Active
Type Current (Ammeter)
Measuring Range 0 ~ 1.999A
Display Type LED - Red Characters
Number Of Characters Per Row 3.5
Display Characters - Height 0.370" (9.40mm)
Output Type -
Voltage - Supply 8 ~ 36VDC
Panel Cutout Dimensions Rectangular - 33.93mm x 21.29mm
Mounting Type Panel Mount - Bezel
Termination Style Screw Terminal
Ingress Protection -
Features Built In Shunts
Operating Temperature 0°C ~ 60°C
Weight 0.037 lb (16.78g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 12
Other Names 811-1086
DCA20PC5DC4RLC

18:30:18 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 64.00000 64.00
5 58.00000 290.00
10 53.50000 535.00
25 50.30080 1,257.52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback