Add To Favorites
Product Overview
Digi-Key Part Number DC979A-ND
Quantity Available 8
Can ship immediately
Manufacturer

Manufacturer Part Number

DC979A

Description BOARD DELTA SIGMA ADC LTC2442
Expanded Description LTC2442 - 24 Bit 8k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Part Status Active
Number of A/D Converters 1
Number of Bits 24
Sampling Rate (Per Second) 8k
Data Interface MICROWIRE™, Serial, SPI™
Input Range -
Power (Typ) @ Conditions -
Utilized IC / Part LTC2442
Supplied Contents Board
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1

19:21:07 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 50.50000 50.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback