Add To Favorites
Product Overview
Digi-Key Part Number DC245A-A-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

DC245A-A

Description BOARD EVAL LTC1668
Expanded Description LTC1668 16 Bit 50M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Part Status Active
Number of DAC's 1
Number of Bits 16
Sampling Rate (Per Second) 50M
Data Interface Parallel
Settling Time 20ns
DAC Type Current
Operating Temperature 0°C ~ 70°C
Supplied Contents Board
Utilized IC / Part LTC1668
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DC245AA

16:34:41 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 75.76000 75.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback