Add To Favorites
Product Overview
Digi-Key Part Number DC1593A-A-ND
Quantity Available 6
Can ship immediately
Manufacturer

Manufacturer Part Number

DC1593A-A

Description BOARD DAC LTC2635-12
Expanded Description LTC2635-12 12 Bit Digital to Analog Converter (DAC) Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Part Status Active
Number of DAC's 4
Number of Bits 12
Sampling Rate (Per Second) -
Data Interface I²C
Settling Time 4.4µs
DAC Type Voltage
Operating Temperature 0°C ~ 70°C
Supplied Contents Board
Utilized IC / Part LTC2635-12
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names DC1593AA

11:20:44 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 75.38000 75.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback