Add To Favorites
Product Overview
Digi-Key Part Number DC1511A-B-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

DC1511A-B

Description BOARD EVAL LTM8042-1
Expanded Description LTM8042-1 1, Non-Isolated Output LED Driver Evaluation Board
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Part Status Active
Current - Output / Channel 350mA
Outputs and Type 1, Non-Isolated
Voltage - Output 36V
Features PWM Brightness control
Voltage - Input 3 V ~ 30 V
Supplied Contents Board
Utilized IC / Part LTM8042-1
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names DC1511AB

10:07:30 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 65.33000 65.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback