Add To Favorites
Product Overview
Digi-Key Part Number DC1319B-A-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

DC1319B-A

Description EVAL BOARD LED DRIVER LT3756-2
Expanded Description LT3756-2 1, Non-Isolated Output LED Driver Evaluation Board
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Part Status Active
Current - Output / Channel 500mA
Outputs and Type 1, Non-Isolated
Voltage - Output 80V
Features Dimmable
Voltage - Input 8 V ~ 80 V
Supplied Contents Board
Utilized IC / Part LT3756-2
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DC1319A-A
DC1319A-A-ND
DC1319BA

09:59:28 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 214.63000 214.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback