• Obsolete item.
Product Overview
Digi-Key Part Number AE10325-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DC-11402

Description MINI USB-KVM SWITCH 1USER 2PC-S
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DC-11402
Digitus Product
Featured Product Assmann - Digitus® Products
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series Digitus®
Part Status Obsolete
Type Standard KVM
Number of Ports 2
Peripherals VGA Monitor, USB Keyboard, USB Mouse, Audio
Mounting Type Desktop
Includes USB Cable Kit (2), Integrated
Requires -
Size 2.56" L x 3.35" W x 0.98" H (65mm x 85mm x 25mm)
 
Additional Resources
Standard Package ? 10
Other Names AE10325
DC-11402-ND
DC11402

00:55:17 2/28/2017

Send Feedback