Add To Favorites
Product Overview
Digi-Key Part Number 497-3134-1-ND
Quantity Available 8,170
Can ship immediately
Manufacturer

Manufacturer Part Number

DB3TG

Description DIAC 30-34V 2A DO35
Expanded Description Diac/Sidac Thyristor 30 ~ 34V 2A DO-35
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets DB3TG
Other Related Documents DB3TG View All Specifications
Product Training Modules AC Switches Family, Part One
AC Switches Family, Part Two
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Diacs
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Breakover 30 ~ 34V
Current - Breakover 15µA
Current - Hold (Ih) (Max) -
Current - Peak Output 2A
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-3134-1

09:42:10 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.33900 3.39
100 0.21140 21.14
500 0.14462 72.31
1,000 0.11124 111.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-3134-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.09180
Send Feedback