• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number DB3CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DB3

Description DIAC 28-36V 2A DO35
Expanded Description Diac/Sidac Thyristor 28 ~ 36V 2A DO-35
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DB3(TG)
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Voltage - Breakover 28 ~ 36V
Current - Breakover 100µA
Current - Hold (Ih) (Max) -
Current - Peak Output 2A
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DB3CT

06:56:21 2/19/2017

Send Feedback