Keywords:





Product Index > Cables, Wires - Management > Cable and Cord Grips > DB-1045

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberDB-1045-ND
Price BreakUnit PriceExtended Price
122.0500022.05
521.20000106.00
1020.38400203.84
2519.60000490.00
5018.37000918.50
10017.040001,704.00
Quantity Available Digi-Key Stock: 102
Can ship immediately
Manufacturer

Manufacturer Part Number

DB-1045

DescriptionCONN CABLE GRIP ALUM .500-.625
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
CONN CABLE GRIP ALUM .500-.625 | DB-1045 | DB-1045-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Cable Glands and Cord Grips 12-055 Catalog
Product Photos DB-1045
Catalog Drawings DB Series 45° Elbow
Standard Package1
CategoryCables, Wires - Management
FamilyCable and Cord Grips
SeriesDB
TypeCable Grip - 45°
Cable Diameter0.50" ~ 0.63" (12.7mm ~ 15.9mm)
Thread Size-
Conduit Hub Size1/2" (12.7mm)
Panel Hole Size7/8"-NPT (22mm)
MaterialAluminum
IncludesCompression Nut
Color-
Ingress Protection-
Other NamesDB1045

4:19:10 5/12/2013 - Help With This Screen