|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Arrays > Rohm Semiconductor DAN202KT246

Chip Outpost LogoIf you elect to purchase any Chip Outpost Product, Digi-Key Corporation warrants solely to you, as the original purchaser of the Chip Outpost Product from Digi-Key, that the Chip Outpost Product will be free from defects in materials and workmanship for three (3) years from the original invoice date of such Chip Outpost Product. Manufacturers’ warranties do not apply to Chip Outpost Products. Chip Outpost Products are limited in terms of quantity and are not available for backorders. To learn more about Chip Outpost or these terms and conditions, click here.
All prices are in US dollars.
Digi-Key Part Number1056-DAN202K246-CHP
Price BreakUnit PriceExtended Price
10,0000.02700270.00
Call Digi-Key for additional quantity pricing.
Quantity Available Digi-Key Stock: 20,000
Can ship immediately
Manufacturer

Manufacturer Part Number

DAN202KT246

DescriptionDIODE ARRAY GP 80V 100MA
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Standard Package ? 10,000
Category

Discrete Semiconductor Products

Family

Diodes, Rectifiers - Arrays

Series-
Packaging ? *
Diode Configuration2 Independent
Diode TypeStandard
Voltage - DC Reverse (Vr) (Max)80V
Current - Average Rectified (Io) (per Diode)100mA
Voltage - Forward (Vf) (Max) @ If1.2V @ 100mA
SpeedSmall Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)4ns
Current - Reverse Leakage @ Vr100nA @ 70V
Mounting Type*
Package / Case-
Supplier Device Package*
Other Names1056-DAN202K-CHP
1056-DAN202KT246-CHP

12:52:37 4/19/2015