Add To Favorites
Product Overview
Digi-Key Part Number 296-30885-ND
Quantity Available 1
Can ship immediately

Factory Stock ?: 6
Manufacturer

Manufacturer Part Number

DAC8734EVM

Description EVAL MODULE FOR DAC8734
Expanded Description DAC8734 16 Bit Digital to Analog Converter (DAC) Evaluation Board
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets DAC8734
DAC8734EVM
Design Resources Development Tool Selector
Manufacturer Product Page DAC8734EVM Specifications
Online Catalog DAC8734 Evaluation Module
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Part Status Active
Number of DAC's 4
Number of Bits 16
Sampling Rate (Per Second) -
Data Interface SPI
Settling Time 8µs
DAC Type Voltage
Operating Temperature -40°C ~ 105°C
Supplied Contents Board
Utilized IC / Part DAC8734
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-30885
DAC8734EVM-ND

14:57:27 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 49.38000 49.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback