Keywords:





Product Index > Integrated Circuits (ICs) > Data Acquisition - Digital to Analog Converters (DAC) > DAC7571IDBVR

All prices are in US dollars.
Digi-Key Part Number296-26047-1-ND
Price BreakUnit PriceExtended Price
14.020004.02
103.5990035.99
253.2364080.91
1001.88330188.33
2501.84836462.09
5001.81350906.75
7501.778631,333.97
Quantity Available Digi-Key Stock: 4,644
Can ship immediately

Factory Stock: 42,000
Manufacturer

Manufacturer Part Number

DAC7571IDBVR

DescriptionIC DAC R-R LP 12BIT SOT23-6
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC DAC R-R LP 12BIT SOT23-6 | DAC7571IDBVR | 296-26047-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets DAC7571
Product Photos SOT-23-6
Product Training Modules Data Converter Basics
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyData Acquisition - Digital to Analog Converters (DAC)
Series-
PackagingCut Tape (CT)
Settling Time8µs
Number of Bits12
Data InterfaceI²C, Serial
Number of Converters1
Voltage Supply SourceSingle Supply
Power Dissipation (Max)-
Operating Temperature-40°C ~ 105°C
Mounting TypeSurface Mount
Package / CaseSOT-23-6
Supplier Device PackageSOT-23-6
Number of Outputs and Type1 Voltage, Unipolar
Sampling Rate (Per Second)50k
Dynamic Catalog12 Bit
Other Names296-26047-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
296-14345-1-NDDAC7571IDBVTCut Tape (CT)4,631 - Immediate
56,250 - Factory Stock
4.670001
296-14345-2-NDDAC7571IDBVTTape & Reel (TR)4,500 - Immediate
56,250 - Factory Stock
2.14652250
296-26047-2-NDDAC7571IDBVRTape & Reel (TR)42,000 - Factory Stock1.743753,000
296-14345-6-NDDAC7571IDBVTDigi-Reel®4,631 - Immediate
56,250 - Factory Stock
Calculate1
296-26047-6-NDDAC7571IDBVRDigi-Reel®4,644 - Immediate
42,000 - Factory Stock
Calculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

6:18:08 5/19/2013 - Help With This Screen