Keywords:





Product Index > Programmers, Development Systems > Eval Boards - Digital to Analog Converters (DACs) > DAC5688EVM

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberDAC5688EVM-ND
Price BreakUnit PriceExtended Price
1566.85000566.85
Quantity Available Digi-Key Stock: 0

Factory Stock: 10
Manufacturer

Manufacturer Part Number

DAC5688EVM

DescriptionDAC5688EVM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets DAC5688
DAC5668/88/89EVM Guide
Product Training Modules Data Converter Basics
Standard Package1
CategoryProgrammers, Development Systems
FamilyEval Boards - Digital to Analog Converters (DACs)
Series-
Number of DAC's2
Number of Bits16
Sampling Rate (Per Second)800M
Data InterfaceParallel
Settling Time10.4ns
DAC TypeCurrent
Operating Temperature-40°C ~ 85°C
Supplied ContentsBoard
Utilized IC / PartDAC5688
Associated ProductDAC5688IRGCTG4-ND - IC DAC 16BIT SER 800MSPS 64VQFN
DAC5688IRGCRG4-ND - IC DAC 16BIT SER 800MSPS 64VQFN
DAC5688IRGCR-ND - IC DAC 16BIT SER 800MSPS 64VQFN
296-23218-6-ND - IC DAC 16BIT 800MSPS 2CH 64-VQFN
296-23218-1-ND - IC DAC 16BIT 800MSPS 2CH 64-VQFN
296-23218-2-ND - IC DAC 16BIT 800MSPS 2CH 64-VQFN

16:37:40 5/18/2013 - Help With This Screen