Add To Favorites
Product Overview
Digi-Key Part Number 296-30864-ND
Quantity Available 2
Can ship immediately

Factory Stock ?: 16
Manufacturer

Manufacturer Part Number

DAC5682ZEVM

Description EVAL MODULE DAC5682Z
Expanded Description DAC5682Z 16 Bit 1G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets DAC5682Z Datasheet
DAC5681/81z/82z EVM Guide
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
Manufacturer Product Page DAC5682ZEVM Specifications
Online Catalog DAC5681, DAC5681Z, DAC5682Z Evaluation Module
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Part Status Active
Number of DAC's 2
Number of Bits 16
Sampling Rate (Per Second) 1G
Data Interface Parallel
Settling Time 10.4ns
DAC Type Current
Operating Temperature -40°C ~ 85°C
Supplied Contents Board
Utilized IC / Part DAC5682Z
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 296-30864
DAC5682ZEVM-ND

01:15:46 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 502.92000 502.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback