Add To Favorites
Product Overview
Digi-Key Part Number 296-24180-6-ND
Quantity Available 3,574
Can ship immediately
Manufacturer

Manufacturer Part Number

DAC5311IDCKR

Description IC DAC 8BIT 1CH LP SC70-6
Expanded Description 8 Bit Digital to Analog Converter 1 SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DAC5/6/7311
Design Resources Development Tool Selector
PCN Design/Specification DAC(5,6,7)311, DAC8(3,4)11 Datasheet 17/May/2013
PCN Packaging Multiple Devices 29/Sep/2015
Retraction 15/Mar/2016
Manufacturer Product Page DAC5311IDCKR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 8 Bit
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of Bits 8
Number of D/A Converters 1
Settling Time 12µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type Supply
Voltage - Supply, Analog 2 V ~ 5.5 V
Voltage - Supply, Digital 2 V ~ 5.5 V
INL/DNL (LSB) ±0.01, ±0.01
Architecture String DAC
Operating Temperature -40°C ~ 125°C
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-24180-6

05:49:25 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.68000 1.68
10 1.50500 15.05
100 1.17320 117.32
500 0.97020 485.10
1,000 0.61875 618.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23715-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 7,750 - Factory Stock ?
  • Unit Price: 1.08000
  • Cut Tape (CT) ? : 296-23715-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,009 - Immediate
    7,750 - Factory Stock ?
  • Unit Price: 1.64000
  • Digi-Reel® ? : 296-23715-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,009 - Immediate
    7,750 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-24180-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.61875
  • Cut Tape (CT) ? : 296-24180-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,574 - Immediate
  • Unit Price: 1.68000
  • Tape & Reel (TR) ? : DAC5311IDCKRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.61875
  • Tape & Reel (TR) ? : DAC5311IDCKTG4-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 7,750 - Factory Stock ?
  • Unit Price: 0.94500
Send Feedback