Add To Favorites
Product Overview
Digi-Key Part Number 296-30855-ND
Quantity Available 4
Can ship immediately

Factory Stock ?: 21
Manufacturer

Manufacturer Part Number

DAC3482EVM

Description EVAL MODULE FOR DAC3482
Expanded Description DAC3482 16 Bit 1.25G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets DAC3482
DAC348x EVM User Guide
Design Resources Development Tool Selector
PCN Design/Specification DAC3482 Datasheet Update 31/Jul/2013
Manufacturer Product Page DAC3482EVM Specifications
Online Catalog DAC3482 Evaluation Module
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Part Status Active
Number of DAC's 2
Number of Bits 16
Sampling Rate (Per Second) 1.25G
Data Interface LVDS - Serial
Settling Time 10ns
DAC Type Current
Operating Temperature -40°C ~ 85°C
Supplied Contents Board
Utilized IC / Part DAC3482
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-30855
DAC3482EVM-ND

16:14:47 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 502.92000 502.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback