Add To Favorites
Product Overview
Digi-Key Part Number DAC161P997CISQ/NOPBDKR-ND
Quantity Available 2,384
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

DAC161P997CISQ/NOPB

Description IC DAC 16BIT 4-20MA LOOP 16WQFN
Expanded Description DAC 16 bit Serial 16-WQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DAC161P997
Design Resources Development Tool Selector
PCN Design/Specification Copper Wire Base Metal 15/Oct/2014
Manufacturer Product Page DAC161P997CISQ/NOPB Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ADC, DAC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type DAC
Resolution (Bits) 16 b
Sampling Rate (Per Second) -
Data Interface Serial
Voltage Supply Source Analog and Digital
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-WQFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DAC161P997CISQ/NOPBDKR

11:44:30 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.30000 4.30
10 3.86100 38.61
100 3.16340 316.34
500 2.69294 1,346.47

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DAC161P997CISQ/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.96875
  • Cut Tape (CT) ? : DAC161P997CISQ/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,384 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 4.30000
  • Tape & Reel (TR) ? : 296-43023-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 0
  • Unit Price: 1.96875
  • Cut Tape (CT) ? : 296-43023-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,051 - Immediate
  • Unit Price: 4.30000
  • Digi-Reel® ? : 296-43023-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,051 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback