Add To Favorites
Product Overview
Digi-Key Part Number DAC101S101CIMK/NOPBDKR-ND
Quantity Available 10,067
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

DAC101S101CIMK/NOPB

Description IC CONV D-A 10BIT R-R TSOT-23-6
Expanded Description 10 Bit Digital to Analog Converter 1 6-SOT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of Bits 10
Number of D/A Converters 1
Settling Time 7.5µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type Supply
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) ±0.6, +0.15/-0.05
Architecture String DAC
Operating Temperature -40°C ~ 105°C
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package 6-SOT
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DAC101S101CIMK/NOPBDKR

13:01:49 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.50000 1.50
10 1.35100 13.51
100 1.08600 108.60
500 0.89224 446.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DAC101S101CIMK/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.61875
  • Cut Tape (CT) ? : DAC101S101CIMK/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,067 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.50000
  • Tape & Reel (TR) ? : 296-43843-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.69300
  • Cut Tape (CT) ? : 296-43843-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,731 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 1.50000
  • Digi-Reel® ? : 296-43843-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,731 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback