Add To Favorites
Product Overview
Digi-Key Part Number DAC081C085CIMM/NOPBCT-ND
Quantity Available 5,554
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

DAC081C085CIMM/NOPB

Description IC DAC 8BIT MICROPWR I2C 8VSSOP
Expanded Description 8 Bit Digital to Analog Converter 1 8-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 8
Number of D/A Converters 1
Settling Time 4.5µs
Output Type Voltage - Buffered
Differential Output No
Data Interface I²C
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) ±0.14, +0.04/-0.02
Architecture String DAC
Operating Temperature -40°C ~ 125°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *DAC081C085CIMM/NOPB
DAC081C085CIMM/NOPBCT
DAC081C085CIMMCT
DAC081C085CIMMCT-ND

21:56:24 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.53000 1.53
10 1.36700 13.67
100 1.06610 106.61
500 0.88066 440.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DAC081C085CIMM/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.67500
  • Digi-Reel® ? : DAC081C085CIMM/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,554 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-43840-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 7,000 - Factory Stock ?
  • Unit Price: 0.63000
  • Cut Tape (CT) ? : 296-43840-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,971 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 1.53000
  • Digi-Reel® ? : 296-43840-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,971 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback