• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number DA18-120MP-M2.1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DA18-120MP-M2.1

Description AC/DC WALL MOUNT ADAPTER 12V 18W
Expanded Description 12V 18W AC/DC External Wall Mount Adapter Multi-Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer

Artesyn Embedded Technologies

Series DA18-M
Part Status Obsolete
Region Utilized International
Form Wall Mount
Input Type Multi-Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 1.5A
Power (Watts) 18W
No Load Power Consumption -
Polarization Positive Center
Applications ITE (Commercial), Medical
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.36" L x 1.10" W x 2.06" H (60.0mm x 28.0mm x 52.2mm)
Approvals CB, CE
Input Connector Multi-Blade
Cord Length 59" (1.50m)
Weight 0.25 lb (113.4g)
 
Associated Product
Additional Resources
Standard Package ? 200

03:56:47 3/27/2017

Send Feedback