Add To Favorites
Product Overview
Digi-Key Part Number 609-1512-ND
Quantity Available 2,118
Can ship immediately
Manufacturer

Manufacturer Part Number

DA15P064TXLF

Description CONN DSUB PLUG 15POS STR SLD CUP
Expanded Description 15 Position D-Sub Plug, Male Pins Connector, Free Hanging (In-Line) Solder Cup
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets D-Sub Solder Bucket Conn. Drawing
Product Training Modules D-Sub I/O Connectors
3D Model da15p064txlf.igs
da15p064txlf.prt
da15p064txlf.stp
Online Catalog D Series
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series D
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Grounding Indents
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Voltage Rating 300V
Current Rating 5A
Housing Material Thermoplastic
Color Natural
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 609-1512

03:11:38 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.45000 1.45
10 1.31400 13.14
25 1.23360 30.84
50 1.17980 58.99
100 1.12620 112.62
250 1.01896 254.74
500 0.93852 469.26
1,000 0.80445 804.45
2,500 0.75082 1,877.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback