Add To Favorites
Product Overview
Digi-Key Part Number AE10324-ND
Quantity Available 74
Can ship immediately
Manufacturer

Manufacturer Part Number

DA-70351

Description MICROSCOPE DIGITAL 10X-230X W/LT
Expanded Description Microscope, Digital 10x ~ 230x LED, White (8) Adjustable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series Digitus®
Part Status Active
Type Microscope, Digital
Magnification Range 10x ~ 230x
Field of View -
Working Distance -
Illumination LED, White (8) Adjustable
Camera Type CMOS 1/4"
Includes Dust Cover, Manual, Software, Stand, USB
Weight -
 
You May Also Be Interested In
  • 2011-B - 3M | 3M2011B-ND DigiKey Electronics
  • 2011-B
  • 3M
  • CLEANING CLOTH GENERAL PURP 1=1
  • Unit Price 3.24000
  • 3M2011B-ND
Additional Resources
Standard Package ? 250
Other Names AE10324
DA-70350
DA-70350-ND
DA70350

08:23:59 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.09000 118.09
10 110.21500 1,102.15
25 106.27880 2,656.97
50 104.70420 5,235.21
100 102.34250 10,234.25
250 98.40624 24,601.56
500 94.47000 47,235.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback