• Obsolete item.
Product Overview
Digi-Key Part Number AE10707-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DA-70230-1

Description USB HUB 3.0 4-PORT USB TYPE A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DA-70230-1 Manual
Product Training Modules SuperSpeed USB
Featured Product Assmann - Digitus® Products
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series Digitus®
Part Status Obsolete
Type Hub, USB (4-Port)
Features Hot Plug, Plug and Play compatible
Size -
For Use With/Related Products Windows® 7, Vista, XP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names AE10707
DA702301

17:55:44 3/23/2017

Send Feedback