• Obsolete item.
Product Overview
Digi-Key Part Number AE10701-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DA-70226

Description USB HUB 2.0 7-PORT USB TYPE A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DA-70226
Featured Product Assmann - Digitus® Products
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series Digitus®
Part Status Obsolete
Type Hub, USB (7-Port)
Features LED Indicator
Size 3.75" L x 2.20" W x 0.80" H (95.3mm x 55.9mm x 20.3mm)
For Use With/Related Products Windows® 7, Vista, XP, Mac OS X
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names AE10701

22:06:24 1/21/2017

Send Feedback