Add To Favorites
Product Overview
Digi-Key Part Number AE10409-ND
Quantity Available 3,408
Can ship immediately
Manufacturer

Manufacturer Part Number

DA-70156

Description ADAPTER USB 2.0 TO SERIAL M/DB-9
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets DA-70156
Featured Product Assmann - Digitus® Products
Online Catalog DA-70155, DA70156
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series Digitus®
Part Status Active
Type USB to RS-232
Connector Type USB-A to DB9
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names AE10409
DA70156

12:40:28 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.29000 20.29
10 18.32000 183.20
25 17.55200 438.80
50 16.45500 822.75
100 15.90650 1,590.65
250 15.02892 3,757.23
500 14.59010 7,295.05
1,000 14.26100 14,261.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback