Keywords:





Product Index > Cable Assemblies > Smart Cables > DA-70119-R

All prices are in US dollars.
Digi-Key Part NumberAE1488-ND
Price BreakUnit PriceExtended Price
122.2000022.20
1020.04000200.40
2519.20000480.00
5018.00000900.00
10017.400001,740.00
25016.440004,110.00
50015.960007,980.00
1,00015.6000015,600.00
Quantity Available Digi-Key Stock: 145
Can ship immediately
Manufacturer

Manufacturer Part Number

DA-70119-R

DescriptionADAPTER USB-SERIAL DB9/25 MALE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
ADAPTER USB-SERIAL DB9/25 MALE | DA-70119-R | AE1488-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets DA-70119
Product Photos DA-70119 SERIES
Catalog Drawings DA-70119-R
Featured Product USB Cables and Connectors
Digitus® Products
Standard Package20
CategoryCable Assemblies
FamilySmart Cables
SeriesDigitus®
UsageUSB to RS232
Convert From (Adapter End)USB - A, Plug
Convert To (Adapter End)D-Sub, 9 Pin Male
Length5.35' (1.63m)
ShieldingShielded
Dynamic CatalogDigitus® Series
Other NamesAE1488
DA70119R

2:36:07 5/12/2013 - Help With This Screen