Add To Favorites
Product Overview
Digi-Key Part Number AE10287-ND
Quantity Available 473
Can ship immediately
Manufacturer

Manufacturer Part Number

DA-70118

Description ADAPTER USB 1.1 TO PS/2(2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets DA-70118 Drawing
DA-70118
Digitus Product
Software Download DA-70118 Driver
Featured Product Assmann - Digitus® Products
Online Catalog DA-70118
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series Digitus®
Part Status Active
Type USB to PS/2
Connector Type USB-A to Mini-DIN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names AE10287
DA70118

00:37:54 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.86000 11.86
10 10.78600 107.86
25 10.51640 262.91
50 9.70740 485.37
100 9.16810 916.81
250 8.35916 2,089.79
500 7.81986 3,909.93
1,000 7.17269 7,172.69
2,500 7.01090 17,527.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback