Add To Favorites
Product Overview
Digi-Key Part Number 926-1081-ND
Quantity Available 10
Can ship immediately
Manufacturer

Manufacturer Part Number

DA-160-24-02-00-00

Description THERMOELECT ASSY DIRECT AIR 7.4A
Expanded Description Direct to Air Thermoelectric Assembly 160W 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird Technologies - Engineered Thermal Solutions

Series PowerCool
Part Status Active
Heat Transfer Type Direct to Air
Power - Cooling 160W
Current 7.4A
Voltage 24V
Fan Location Warm Side
Power - Input 178W
Operating Temperature -10°C ~ 46°C
Weight 7.7 lbs (3.5kg)
Dimensions - Overall 300mm L x 152mm W x 100mm H
 
Associated Product
You May Also Be Interested In
  • CPM-2F - CUI Inc. | 102-1738-ND DigiKey Electronics
  • CPM-2F
  • CUI Inc.
  • PELTIER MOD 70 X 27MM 6.0A INP
  • Unit Price 94.79000
  • 102-1738-ND
Additional Resources
Standard Package ? 1
Other Names 926-1081
DA-160,24,02,00,00
DA-160-24-02-00-00-ND
DA16024020000

06:20:28 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 686.40000 686.40
10 626.34000 6,263.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback