Add To Favorites
Product Overview
Digi-Key Part Number 926-1065-ND
Quantity Available
Manufacturer

Manufacturer Part Number

DA-044-24-02-00-00

Description THERMOELECT ASSY DIRECT-AIR 2.2A
Expanded Description Direct to Air Thermoelectric Assembly 44W 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird Technologies - Engineered Thermal Solutions

Series PowerCool
Part Status Active
Heat Transfer Type Direct to Air
Power - Cooling 44W
Current 2.2A
Voltage 24V
Fan Location Warm Side
Power - Input 53W
Operating Temperature -10°C ~ 44°C
Weight 1.3 lbs (589.7g)
Dimensions - Overall 120mm L x 100mm W x 73.8mm H
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 926-1065
DA,044,24,02,00,00
DA04424020000

14:00:18 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 245.49000 245.49
10 224.91000 2,249.10
25 217.56000 5,439.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback