Add To Favorites
Product Overview
Digi-Key Part Number 926-1070-ND
Quantity Available 68
Can ship immediately
Manufacturer

Manufacturer Part Number

DA-024-12-02-00-00

Description THERMOELECT ASSY DIRECT AIR 2.4A
Expanded Description Direct to Air Thermoelectric Assembly 24W 12V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird Technologies - Engineered Thermal Solutions

Series PowerCool
Part Status Active
Heat Transfer Type Direct to Air
Power - Cooling 24W
Current 2.4A
Voltage 12V
Fan Location Warm Side
Power - Input 29W
Operating Temperature -10°C ~ 48°C
Weight 0.661 lb (299.82g)
Dimensions - Overall 80mm L x 60mm W 69mm H
 
Associated Product
You May Also Be Interested In
  • CPM-2F - CUI Inc. | 102-1738-ND DigiKey Electronics
  • CPM-2F
  • CUI Inc.
  • PELTIER MOD 70 X 27MM 6.0A INP
  • Unit Price 94.79000
  • 102-1738-ND
Additional Resources
Standard Package ? 1
Other Names 926-1070
DA,024,12,02,00,00
DA-024-12-02-00-00-ND
DA02412020000

19:17:34 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 225.03000 225.03
10 206.16800 2,061.68
25 199.43000 4,985.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback