Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number Z2012-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

D7H-B2

Description SENSOR VIBRATION SPDT .1A OPEN
Expanded Description Displacement Sensor Analog Chassis Mount Quick Connect
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets D7H-B2
Other Related Documents How to Read Date Codes
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series -
Part Status Active
Sensor Type Displacement
Sensing Range 100 ~ 170 gal
Sensitivity -
Output Type Analog
Power - Rated 125V, 100mA / 30V 100mA
Operating Temperature -10°C ~ 70°C
Features -
Package / Case Module
Mounting Type Chassis Mount
Termination Quick Connect
 
Additional Resources
Standard Package ? 1
Other Names D7HB2
Z2012

08:46:26 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 101.60000 101.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback