Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number Z2011-ND
Quantity Available
Manufacturer

Manufacturer Part Number

D7H-B1

Description SENSOR VIBRATION SPDT 10A OPEN
Expanded Description Displacement Sensor Analog Chassis Mount Quick Connect
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets D7H-B1
Other Related Documents How to Read Date Codes
Product Training Modules Medical Solutions
Design Resources Development Tool Selector
Online Catalog D7H
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series -
Part Status Active
Sensor Type Displacement
Sensing Range 100 ~ 170 gal
Sensitivity -
Output Type Analog
Power - Rated 125V, 10A ~ 250V, 10A
Operating Temperature -10°C ~ 70°C
Features -
Package / Case Module
Mounting Type Chassis Mount
Termination Quick Connect
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names D7HB1
Z2011

03:32:19 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 80.21000 80.21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback