Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number Z2004-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

D7A-1

Description SENSOR VIBRATION VERT 90-170GAL
Expanded Description Displacement Sensor Analog Through Hole PC Pins
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets D7A-1
Other Related Documents How to Read Date Codes
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series -
Part Status Active
Sensor Type Displacement
Sensing Range 90 ~ 170 gal
Sensitivity -
Output Type Analog
Power - Rated 3V, 5µA ~ 3V, 1mA
Operating Temperature -30°C ~ 70°C
Features -
Package / Case -
Mounting Type Through Hole
Termination PC Pins
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names D7A1
Z2004

19:31:13 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 29.32230 2,932.23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback