Add To Favorites
Product Overview
Digi-Key Part Number Z2629-ND
Quantity Available 144
Can ship immediately
Manufacturer

Manufacturer Part Number

D6F-V03A1

Description AIRFLOW SENSOR 0-3 M/SEC 3.3V
Expanded Description Air Flow Sensor 0 ~ 3 m/s 2mm x 3mm Thermoplastic resin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets D6F-V03A1
Other Related Documents How to Read Date Codes
Product Training Modules MEMS Flow Sensors
Medical Solutions
Design Resources Development Tool Selector
Featured Product MEMS Flow Sensors
Online Catalog D6F-V03A1
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series D6F
Part Status Active
Sensing Range 0 ~ 3 m/s
Flow Sensor Type Air
Voltage - Input 3.15 V ~ 9.45 V
Port Size 2mm x 3mm
Switch Function/Rating -
Material - Body Thermoplastic resin
Operating Temperature -10°C ~ 60°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names D6FV03A1
Z2629

06:57:06 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.32000 23.32
5 22.26000 111.30
10 20.14000 201.40
25 18.55000 463.75
50 16.43000 821.50
100 15.90000 1,590.00
500 14.84000 7,420.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback