Add To Favorites
Product Overview
Digi-Key Part Number Z3058-ND
Quantity Available 84
Can ship immediately

Factory Stock ?: 2,445
Manufacturer

Manufacturer Part Number

D6F-P0010AM2

Description SENSOR AIRFLOW MANFLD MNT 12/24V
Expanded Description Air Flow Sensor 0 ~ 1 LPM PBT Plastic
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets D6F-P
Other Related Documents How to Read Date Codes
Product Training Modules Medical Solutions
Design Resources Development Tool Selector
Featured Product MEMS Flow Sensors
Online Catalog D6F-P
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series D6F
Part Status Active
Sensing Range 0 ~ 1 LPM
Flow Sensor Type Air
Voltage - Input 4.75 V ~ 9.45 V
Port Size -
Switch Function/Rating -
Material - Body PBT Plastic
Operating Temperature -10°C ~ 60°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names D6FP0010AM2
Z3058

08:19:48 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 51.71000 51.71
5 49.12000 245.60
10 45.24300 452.43
25 40.07240 1,001.81
50 38.77960 1,938.98
100 37.48700 3,748.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback