Add To Favorites
Product Overview
Digi-Key Part Number Z2786-ND
Quantity Available 108
Can ship immediately
Manufacturer

Manufacturer Part Number

D6F-P0010A2

Description SENSOR AIRFLOW 0-50KPA W/CONN
Expanded Description Air Flow Sensor 0 ~ 1 LPM PBT Plastic
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets D6F-P
Other Related Documents How to Read Date Codes
Product Training Modules MEMS Flow Sensors
Medical Solutions
Design Resources Development Tool Selector
Featured Product MEMS Flow Sensors
Online Catalog D6F-P
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series D6F
Part Status Active
Sensing Range 0 ~ 1 LPM
Flow Sensor Type Air
Voltage - Input 4.75 V ~ 9.45 V
Port Size -
Switch Function/Rating -
Material - Body PBT Plastic
Operating Temperature -10°C ~ 60°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names D6FP0010A2
Z2786

12:27:16 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 51.70000 51.70
5 49.11600 245.58
10 45.23800 452.38
25 40.06800 1,001.70
50 38.77560 1,938.78
100 37.48310 3,748.31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback