Keywords:





Product Index > Sensors, Transducers > Flow Sensors > D6F-10A6-000

All prices are in US dollars.
Digi-Key Part NumberZ2863-ND
Price BreakUnit PriceExtended Price
1216.91000216.91
10196.574001,965.74
50186.406609,320.33
100180.3060018,030.60
250172.8497243,212.43
500169.4605084,730.25
Quantity Available Digi-Key Stock: 25
Can ship immediately
Manufacturer

Manufacturer Part Number

D6F-10A6-000

DescriptionAIRFLOW SENSOR MEMS 10L/MIN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
AIRFLOW SENSOR MEMS 10L/MIN | D6F-10A6-000 | Z2863-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets D6F-(10, 20, 50)A
Product Photos D6F-10A6-000
Other Related Documents How to Read Date Codes
Product Training Modules MEMS Flow Sensors
Medical Solutions
Featured Product Patented Compact MEMS Flow Sensors Detect Clogged Filters
Standard Package1
CategorySensors, Transducers
FamilyFlow Sensors
SeriesD6F
Sensing Range0 ~ 10 LPM
Flow Sensor TypeAir
Voltage - Input10.8 V ~ 26.4 V
Port Size0.196"(5mm)
Switch Function/Rating-
Material - BodyThermoplastic resin / Aluminum alloy
Dynamic CatalogD6F-10A, -20A, -50A
Other NamesD6F-10A6-000-ND
D6F10A6000
Q2942212
Z2863

19:49:21 5/20/2013 - Help With This Screen